Part Details for SIT5156AECFD-28E0-48.000000F by SiTime Corporation
Overview of SIT5156AECFD-28E0-48.000000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SIT5156AECFD-28E0-48.000000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5156AECFD-28E0-
|
Avnet Americas | Elite Platform Super TCXO 48MHz 2.8V 2.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5156AECFD-28E0-) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$35.2027 / $41.7017 | Buy Now |
Part Details for SIT5156AECFD-28E0-48.000000F
SIT5156AECFD-28E0-48.000000F CAD Models
SIT5156AECFD-28E0-48.000000F Part Data Attributes
|
SIT5156AECFD-28E0-48.000000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5156AECFD-28E0-48.000000F
SiTime Corporation
Clipped Sine Output Oscillator, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5156AECFD-28E0-48.000000F
This table gives cross-reference parts and alternative options found for SIT5156AECFD-28E0-48.000000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5156AECFD-28E0-48.000000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5156AECFD-28E0-48.000000 | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AECFD-28E0-48.000000F vs SIT5156AECFD-28E0-48.000000 |
SIT5156AECFD-28E0-48.000000X | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AECFD-28E0-48.000000F vs SIT5156AECFD-28E0-48.000000X |
SIT5156AICFD-28E0-48.000000 | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AECFD-28E0-48.000000F vs SIT5156AICFD-28E0-48.000000 |
SIT5156AECFD-28E0-48.000000Y | Clipped Sine Output Oscillator, 48MHz Nom, | SiTime Corporation | SIT5156AECFD-28E0-48.000000F vs SIT5156AECFD-28E0-48.000000Y |