SIT5156AECFK-28E0-16.367600
SiTime Corporation
Description: Clipped Sine Output Oscillator, 16.3676MHz Nom,

Overview of SIT5156AECFK-28E0-16.367600 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5156AECFK-28E0-16.367600 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5156AECFK-30E0-16.367600 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5156AECFK-33N0-16.367600 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO

Price & Stock for SIT5156AECFK-28E0-16.367600 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT5156AECFK-28E0-16.367600-ND
DigiKey MEMS OSC TCXO 16.3676MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $60.4700
  • 10 $57.3430
  • 50 $56.3000
  • 100 $54.2149
$54.2149 / $60.4700 Buy Now
DISTI # SiT5156AECFK-28E0-16.367600
SiTime Corporation 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO Package Multiple: 1 0
  • 1 $50.9720
  • 100 $40.5450
  • 500 $32.0890
  • 1,000 $28.3830
$28.3830 / $50.9720 Buy Now

CAD Models for SIT5156AECFK-28E0-16.367600 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT5156AECFK-28E0-16.367600 by SiTime Corporation

SIT5156AECFK-28E0-16.367600
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
16.3676 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SIT5156AECFK-28E0-16.367600
    SiTime Corporation
    Clipped Sine Output Oscillator, 16.3676MHz Nom,
    VS

Alternate Parts for SIT5156AECFK-28E0-16.367600

This table gives cross-reference parts and alternative options found for SIT5156AECFK-28E0-16.367600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5156AECFK-28E0-16.367600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT5155AICFK-28E0-16.367600F Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AICFK-28E0-16.367600F
SIT5155AECFK-28E0-16.367600Y Clipped Sine Output Oscillator, 16.3676MHz Nom, QFN-10 SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AECFK-28E0-16.367600Y
SIT5155AICFK-28E0-16.367600X Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AICFK-28E0-16.367600X
SIT5156AICFK-28E0-16.367600F Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28E0-16.367600F
SIT5155AECFK-28E0-16.367600X Clipped Sine Output Oscillator, 16.3676MHz Nom, QFN-10 SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AECFK-28E0-16.367600X
SIT5155AECFK-28E0-16.367600F Clipped Sine Output Oscillator, 16.3676MHz Nom, CQFN-10 SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AECFK-28E0-16.367600F
SIT5156AECFK-28E0-16.367600Y Clipped Sine Output Oscillator, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AECFK-28E0-16.367600Y
SIT5156AECFK-28E0-16.367600F Clipped Sine Output Oscillator, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AECFK-28E0-16.367600F
SIT5155AICFK-28E0-16.367600 Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AICFK-28E0-16.367600
SIT5156AICFK-28E0-16.367600Y Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28E0-16.367600Y
Part Number Description Manufacturer Compare
SIT5156AECFK-28N0-16.367600 Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AECFK-28N0-16.367600
SIT5156AICFK-28N0-16.367600F Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28N0-16.367600F
SIT5156AICFK-28E0-16.367600F Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28E0-16.367600F
SIT5155AECFK-28N0-16.367600F Clipped Sine Output Oscillator, 16.3676MHz Nom, CQFN-10 SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AECFK-28N0-16.367600F
SIT5156AICFK-28N0-16.367600 Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28N0-16.367600
SIT5156AICFK-28E0-16.367600Y Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28E0-16.367600Y
SIT5156AICFK-28E0-16.367600X Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28E0-16.367600X
SIT5155AECFK-28E0-16.367600F Clipped Sine Output Oscillator, 16.3676MHz Nom, CQFN-10 SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5155AECFK-28E0-16.367600F
SIT5156AICFK-28E0-16.367600 Clipped Sine Output Oscillator, 16.3676MHz Nom, SiTime Corporation SIT5156AECFK-28E0-16.367600 vs SIT5156AICFK-28E0-16.367600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5156AECFK-28E0-16.367600 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5156AECFK-28E0-16.3676... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5156AECFK-28E0-16.3676... would you like to use for your alert(s)?
  • Please alert me when SIT5156AECFK-28E0-16.3676... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5156AECFK-28E0-16.3676... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5156AECFK-28E0-16.3676... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5156AECFK-28E0-16.3676... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5156AECFK-28E0-16.3676....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5156AECFK-28E0-16.367600 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: