Part Details for SIT5346AC-FP-33VTA50.000000X by SiTime Corporation
Overview of SIT5346AC-FP-33VTA50.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5346AC-FP-33VTA50.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5346AC-FP-33VTA
|
Avnet Americas | OSCILLATOR, SIT5346, -20 C to 70 C, 5.0 x 3.2 mm , 0.2 ppm, 3.3V, 50.000000X MHz, LVCMOS, n/a, 12mm Tape & Reel, 250u reel - Tape and Reel (Alt: SIT5346AC-FP-33VTA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT5346AC-FP-33VTA
|
Avnet Americas | OSCILLATOR, SIT5346, -20 C to 70 C, 5.0 x 3.2 mm , 0.2 ppm, 3.3V, 50.000000X MHz, LVCMOS, n/a, 12mm Tape & Reel, 250u reel - Tape and Reel (Alt: SIT5346AC-FP-33VTA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |