-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5346AECFQ-30E0A20.000000
|
SiTime Corporation | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO Package Multiple: 1 | 49 |
|
$272.3500 / $389.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5346AECFQ-30E0A20.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5346AECFQ-30E0A20.000000
SiTime Corporation
1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.23 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |