Part Details for SIT5346AECFQ-33E0A40.000000Y by SiTime Corporation
Overview of SIT5346AECFQ-33E0A40.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AECFQ-33E0A40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AECFQ-33VTA30.720000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for SIT5346AECFQ-33E0A40.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5346AECFQ-33E0A
|
Avnet Americas | OSCILLATOR, SIT5346, -40 C to 105 C, 5.0 x 3.2 mm , 0.1 ppm, 3.3V, 40.000000Y MHz, Clipped Sinewave, Output Enable, 12mm Tape & Reel, 1ku reel - Tape and Reel (Alt: SIT5346AECFQ-33E0A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |