-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5346AECFQ-33VTA10.000000
|
SiTime Corporation | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO Package Multiple: 1 | 49 |
|
$272.3500 / $389.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5346AECFQ-33VTA10.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5346AECFQ-33VTA10.000000
SiTime Corporation
1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Aging | 0.23 PPM/FIRST YEAR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for SIT5346AECFQ-33VTA10.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5346AECFQ-33VTA10.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5346AECFQ-33VTA10.000000Y | Clipped Sine Output Oscillator, 10MHz Nom, CQFN-10 | SiTime Corporation | SIT5346AECFQ-33VTA10.000000 vs SIT5346AECFQ-33VTA10.000000Y |
SIT5346AECFQ-33VTA10.000000T | Clipped Sine Output Oscillator, 10MHz Nom, CQFN-10 | SiTime Corporation | SIT5346AECFQ-33VTA10.000000 vs SIT5346AECFQ-33VTA10.000000T |