Part Details for SIT5346AICFQ-33E0A24.192000 by SiTime Corporation
Overview of SIT5346AICFQ-33E0A24.192000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AICFQ-33E0A24.192000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AICFQ-33E0B32.768000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT5346AICFQ-33VTB30.720000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for SIT5346AICFQ-33E0A24.192000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5346AICFQ-33E0A24.192000TR-ND
|
DigiKey | MEMS OSC TCXO 24.192000 MHZ CLIP Min Qty: 10 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$219.5220 | Buy Now |
DISTI #
SIT5346AICFQ-33E0A24.192000
|
SiTime Corporation | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO Package Multiple: 1 | 49 |
|
$192.2600 / $274.6600 | Buy Now |