Part Details for SIT5346AICFQ-33E0A60.000000 by SiTime Corporation
Overview of SIT5346AICFQ-33E0A60.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AICFQ-33E0A60.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT5346AICFQ-33E0A60.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5346AICFQ-33E0A60.000000TR-ND
|
DigiKey | MEMS OSC TCXO 60.000000 MHZ CLIP Min Qty: 10 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$219.5220 | Buy Now |
DISTI #
SIT5346AICFQ-33E0A60.000000
|
SiTime Corporation | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO Package Multiple: 1 | 49 |
|
$192.2600 / $274.6600 | Buy Now |
Part Details for SIT5346AICFQ-33E0A60.000000
SIT5346AICFQ-33E0A60.000000 CAD Models
SIT5346AICFQ-33E0A60.000000 Part Data Attributes
|
SIT5346AICFQ-33E0A60.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5346AICFQ-33E0A60.000000
SiTime Corporation
Clipped Sine Output Oscillator, 60MHz Nom, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | LCC10,.13X.2,58/52/48 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.23 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 17 Ω | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.13X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |