Part Details for SIT5347AE-FQ033JTB131.072000X by SiTime Corporation
Overview of SIT5347AE-FQ033JTB131.072000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5347AE-FQ025IBA120.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5347AE-FQ033ITA120.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5347AE-FQ-25E0B80.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for SIT5347AE-FQ033JTB131.072000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5347AE-FQ033JTB131.072000X
|
Avnet Silica | SiT5347/-40 to 105 C / 60 MHz 220 MHz, 0.1 to 0.25 ppm Endura Precision Super-TCXO (Alt: SIT5347AE-FQ033JTB131.072000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |