-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 60 MHz, ±50-ppb precision Super-TCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AE-FR033JMB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5348AE-FR033JMB40.000000
|
SiTime Corporation | 1 to 60 MHz, ±50-ppb precision Super-TCXO Package Multiple: 1 | 49 |
|
$621.6300 / $888.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy