Part Details for SIT5348AECFR-33E0A10.00000X by SiTime Corporation
Overview of SIT5348AECFR-33E0A10.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5348AECFR-30N0A10.230000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5146AI-FA-33E0A10.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AC-FP-33E0A10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for SIT5348AECFR-33E0A10.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5348AECFR-33E0A10.00000X
|
Avnet Silica | SIT5348 / A / Endura Series Ultra-precision Super-TCXO 3.3 V 10% (Alt: SIT5348AECFR-33E0A10.00000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |