Part Details for SIT5348AN-FR033IEB50.000000T by SiTime Corporation
Overview of SIT5348AN-FR033IEB50.000000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5348AN-FR033IEB50.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5348AN-FR033IEB
|
Avnet Americas | OSCILLATOR, SIT5348, 0 C to 70 C, 5.0 x 3.2 mm , 50 ppm from 0 C to 70 C, 3.3V, 50.000000T MHz, LVCMOS, Output Enable, 12mm Tape & Reel, 3ku reel - Tape and Reel (Alt: SIT5348AN-FR033IEB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT5348AN-FR033IEB
|
Avnet Americas | OSCILLATOR, SIT5348, 0 C to 70 C, 5.0 x 3.2 mm , 50 ppm from 0 C to 70 C, 3.3V, 50.000000T MHz, LVCMOS, Output Enable, 12mm Tape & Reel, 3ku reel - Tape and Reel (Alt: SIT5348AN-FR033IEB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |