-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 60 MHz, Stratum 3 Super-TCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356ACCFQG33IR-40.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SIT5356ACCFQG33IR-26.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5356ACCFQG33IR-40.000000-ND
|
DigiKey | MEMS OSC DCTCXO 40.0000MHZ SINE Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$87.7776 / $98.3100 | Buy Now |
DISTI #
SIT5356ACCFQG33IR-40.000000
|
SiTime Corporation | 1 to 60 MHz, Stratum 3 Super-TCXO Package Multiple: 1 | 4999 |
|
$34.8330 / $62.5560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT5356ACCFQG33IR-40.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356ACCFQG33IR-40.000000
SiTime Corporation
1 to 60 MHz, Stratum 3 Super-TCXO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |