Part Details for SIT5356AI-FQ-33VT-30.720000F by SiTime Corporation
Overview of SIT5356AI-FQ-33VT-30.720000F by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5356AI-FQ-33VT-30.720000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5356AI-FQ-33VT-30.720000F
|
Avnet Americas | Elite Platform Precision Super TCXO 30.72MHz 3.3V 0.1ppm10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5356AI-FQ-33VT-30.720000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$61.0948 / $72.3738 | Buy Now |
DISTI #
SIT5356AI-FQ-33VT-30.720000F
|
Avnet Americas | Elite Platform Precision Super TCXO 30.72MHz 3.3V 0.1ppm10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5356AI-FQ-33VT-30.720000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$61.0948 / $72.3738 | Buy Now |
Part Details for SIT5356AI-FQ-33VT-30.720000F
SIT5356AI-FQ-33VT-30.720000F CAD Models
SIT5356AI-FQ-33VT-30.720000F Part Data Attributes:
|
SIT5356AI-FQ-33VT-30.720000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356AI-FQ-33VT-30.720000F
SiTime Corporation
LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.5 ppm | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5356AI-FQ-33VT-30.720000F
This table gives cross-reference parts and alternative options found for SIT5356AI-FQ-33VT-30.720000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5356AI-FQ-33VT-30.720000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5356AI-FQ-33VT-30.720000Y | LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FQ-33VT-30.720000F vs SIT5356AI-FQ-33VT-30.720000Y |
SIT5356AI-FQ-33VT-30.720000 | LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FQ-33VT-30.720000F vs SIT5356AI-FQ-33VT-30.720000 |
SIT5356AI-FQ-33VT-30.720000X | LVCMOS Output Clock Oscillator, 30.72MHz Nom, CQFN-10 | SiTime Corporation | SIT5356AI-FQ-33VT-30.720000F vs SIT5356AI-FQ-33VT-30.720000X |