Part Details for SIT5357AE-FQ033IT-100.412500T by SiTime Corporation
Overview of SIT5357AE-FQ033IT-100.412500T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AE-FQ033IT-100.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AE-FQ033IT-100.412500 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5357AE-FN033IT-120.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for SIT5357AE-FQ033IT-100.412500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5357AE-FQ033IT-
|
Avnet Americas | Digitally Controlled Temperature Compensated Crystal Oscillator (DC-TCXO) 100.4125MHz 0.1ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5357AE-FQ033IT-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$62.1639 / $69.5865 | Buy Now |
Part Details for SIT5357AE-FQ033IT-100.412500T
SIT5357AE-FQ033IT-100.412500T CAD Models
SIT5357AE-FQ033IT-100.412500T Part Data Attributes
|
SIT5357AE-FQ033IT-100.412500T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5357AE-FQ033IT-100.412500T
SiTime Corporation
LVCMOS Output Clock Oscillator, 100.4125MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.23 PPM/FIRST YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 100.4125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | DCTCXO CLOCK | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |