Part Details for SIT5357AI-FQ-33N0-114.285000Y by SiTime Corporation
Overview of SIT5357AI-FQ-33N0-114.285000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT5357AI-FQ-33N0-114.285000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5357AI-FQ-33N0-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 114.285MHz 0.1ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5357AI-FQ-33N0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$50.0517 / $56.0280 | Buy Now |
DISTI #
SIT5357AI-FQ-33N0-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 114.285MHz 0.1ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5357AI-FQ-33N0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$50.0517 / $56.0280 | Buy Now |
Part Details for SIT5357AI-FQ-33N0-114.285000Y
SIT5357AI-FQ-33N0-114.285000Y CAD Models
SIT5357AI-FQ-33N0-114.285000Y Part Data Attributes:
|
SIT5357AI-FQ-33N0-114.285000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5357AI-FQ-33N0-114.285000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 114.285MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Aging | 0.23 PPM/YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |