Part Details for SIT5357AI-FQ-33VT-156.250000S by SiTime Corporation
Overview of SIT5357AI-FQ-33VT-156.250000S by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FN-33VT-100.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ-33VT-116.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FN-33VT-98.304000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for SIT5357AI-FQ-33VT-156.250000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5357AI-FQ-33VT-
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 156.25MHz 0.1ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5357AI-FQ-33VT-) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$49.8649 | Buy Now |
Part Details for SIT5357AI-FQ-33VT-156.250000S
SIT5357AI-FQ-33VT-156.250000S CAD Models
SIT5357AI-FQ-33VT-156.250000S Part Data Attributes
|
SIT5357AI-FQ-33VT-156.250000S
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5357AI-FQ-33VT-156.250000S
SiTime Corporation
LVCMOS Output Clock Oscillator, 156.25MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Aging | 0.23 PPM/YEAR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/42 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5357AI-FQ-33VT-156.250000S
This table gives cross-reference parts and alternative options found for SIT5357AI-FQ-33VT-156.250000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5357AI-FQ-33VT-156.250000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5357AI-FQ-33VT-156.250000 | LVCMOS Output Clock Oscillator, 156.25MHz Nom, CQFN-10 | SiTime Corporation | SIT5357AI-FQ-33VT-156.250000S vs SIT5357AI-FQ-33VT-156.250000 |
SIT5357AI-FQ-33VT-156.250000X | LVCMOS Output Clock Oscillator, 156.25MHz Nom, CQFN-10 | SiTime Corporation | SIT5357AI-FQ-33VT-156.250000S vs SIT5357AI-FQ-33VT-156.250000X |