SIT5358AECFR-33VT-28.800000Y
SiTime Corporation
Description: Clipped Sine Output Oscillator, 28.8MHz Nom, CQFN-10

Overview of SIT5358AECFR-33VT-28.800000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5358AECFR-33VT-20.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5358AECFR-33VT-28.800000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5358AECFR-33E0-28.800000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO

Price & Stock for SIT5358AECFR-33VT-28.800000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT5358AECFR-33VT-
Avnet Americas Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 28.8MHz 50ppb Clipped Sinewave 10-Pin SMD T/R - Tape and Reel (Alt: SIT5358AECFR-33VT-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for SIT5358AECFR-33VT-28.800000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT5358AECFR-33VT-28.800000Y by SiTime Corporation

SIT5358AECFR-33VT-28.800000Y
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
CQFN-10
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Aging
0.23 PPM/YEAR
Control Voltage-Max
2.97 V
Control Voltage-Min
0.33 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
6.25 ppm
Frequency Stability
0.05%
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
28.8 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Want to compare parts?
  1. SIT5358AECFR-33VT-28.800000Y
    SiTime Corporation
    Clipped Sine Output Oscillator, 28.8MHz Nom, CQFN-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT5358AECFR-33VT-28.800000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT5358AECFR-33VT-28.8000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT5358AECFR-33VT-28.8000... would you like to use for your alert(s)?
  • Please alert me when SIT5358AECFR-33VT-28.8000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT5358AECFR-33VT-28.8000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT5358AECFR-33VT-28.8000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT5358AECFR-33VT-28.8000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT5358AECFR-33VT-28.8000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT5358AECFR-33VT-28.800000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: