Part Details for SIT5358AN-FR-28VT-19.200000X by SiTime Corporation
Overview of SIT5358AN-FR-28VT-19.200000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFR-28VT-16.368000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR-28VT-38.400000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358AN-FR-28VT-12.800000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for SIT5358AN-FR-28VT-19.200000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5358AN-FR-28VT-
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 19.2MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358AN-FR-28VT-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5358AN-FR-28VT-19.200000X
SIT5358AN-FR-28VT-19.200000X CAD Models
SIT5358AN-FR-28VT-19.200000X Part Data Attributes
|
SIT5358AN-FR-28VT-19.200000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5358AN-FR-28VT-19.200000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 0.3 PPM/YEAR | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.05% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5358AN-FR-28VT-19.200000X
This table gives cross-reference parts and alternative options found for SIT5358AN-FR-28VT-19.200000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5358AN-FR-28VT-19.200000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5358AN-FR-28VT-19.200000T | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT5358AN-FR-28VT-19.200000X vs SIT5358AN-FR-28VT-19.200000T |
SIT5358AN-FR-28VT-19.200000F | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT5358AN-FR-28VT-19.200000X vs SIT5358AN-FR-28VT-19.200000F |