Part Details for SIT5358ANCFR-28VT-16.367600T by SiTime Corporation
Overview of SIT5358ANCFR-28VT-16.367600T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFR-28VT-16.368000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR-28VT-38.400000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5358ANCFR-28VT-12.800000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for SIT5358ANCFR-28VT-16.367600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5358ANCFR-28VT-
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 16.3676MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358ANCFR-28VT-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5358ANCFR-28VT-16.367600T
SIT5358ANCFR-28VT-16.367600T CAD Models
SIT5358ANCFR-28VT-16.367600T Part Data Attributes
|
SIT5358ANCFR-28VT-16.367600T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5358ANCFR-28VT-16.367600T
SiTime Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 0.3 PPM/YEAR | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 6.25 ppm | |
Frequency Stability | 0.05% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 16.3676 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |