Part Details for SIT5359AC-FSG25IM-100.000000 by SiTime Corporation
Overview of SIT5359AC-FSG25IM-100.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5359AC-FSG25IM-100.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5359AC-FSG25IM-100.000000-ND
|
DigiKey | MEMS OSC DCTCXO 100.0000MHZ Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$120.0264 / $126.3400 | Buy Now |
DISTI #
SIT5359AC-FSG25IM-100.000000
|
SiTime Corporation | 60 to 220 MHz, ±50 ppb Super-TCXO Package Multiple: 1 | 4999 |
|
$45.0690 / $80.9380 | Buy Now |
Part Details for SIT5359AC-FSG25IM-100.000000
SIT5359AC-FSG25IM-100.000000 CAD Models
SIT5359AC-FSG25IM-100.000000 Part Data Attributes:
|
SIT5359AC-FSG25IM-100.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5359AC-FSG25IM-100.000000
SiTime Corporation
60 to 220 MHz, ±50 ppb Super-TCXO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.16 PPM/YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,58/52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |