Part Details for SIT5711AI-KW-33E-10.000000X by SiTime Corporation
Overview of SIT5711AI-KW-33E-10.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT5711AI-KW-33E-10.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5711AI-KW-33E-10.000000XTR-ND
|
DigiKey | MEMS OSC OCXO 10MHZ 3.3V SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$118.7129 | Buy Now |
DISTI #
SIT5711AI-KW-33E-1
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 10MHz ±0.005ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5711AI-KW-33E-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |