There are no models available for this part yet.
Overview of SIT5711AI-KW-33E-20.000000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AICKW-33E-27.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AICKX-33N-10.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KW-33E-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO |
Price & Stock for SIT5711AI-KW-33E-20.000000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1473-SIT5711AI-KW-33E-20.000000XTR-ND
|
DigiKey | MEMS OSC OCXO 20MHZ 3.3V SMD Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$118.7129 | Buy Now | |
DISTI #
SIT5711AI-KW-33E-2
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 20MHz ?5ppb LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5711AI-KW-33E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |