Part Details for SIT5711AI-KW-33E-25.000000X by SiTime Corporation
Overview of SIT5711AI-KW-33E-25.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AICKW-33E-27.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AICKX-33N-10.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KW-33E-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO |
Price & Stock for SIT5711AI-KW-33E-25.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT5711AI-KW-33E-25.000000XTR-ND
|
DigiKey | MEMS OSC OCXO 25MHZ 3.3V SMD Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$117.5375 | Buy Now |
DISTI #
SIT5711AI-KW-33E-2
|
Avnet Americas | Oven Controlled Crystal Oscillator 25MHz 3.3V Surface Mount - Tape and Reel (Alt: SIT5711AI-KW-33E-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |