Part Details for SIT5711AI-KW-33E-38.880000X by SiTime Corporation
Overview of SIT5711AI-KW-33E-38.880000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AICKW-33E-27.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AICKX-33N-10.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KW-33E-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO |
Price & Stock for SIT5711AI-KW-33E-38.880000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5711AI-KW-33E-3
|
Avnet Americas | -40 TO 85C, 9070, 0.005PPM, 3.3V, 38.88MHZ, OE, DEFAULT, 250 PCS T&R 24 MM - Tape and Reel (Alt: SIT5711AI-KW-33E-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |