There are no models available for this part yet.
Overview of SIT5711AI-KW-33E-40.000000N by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AICKW-33E-27.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AICKX-33N-10.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KW-33E-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO |
Price & Stock for SIT5711AI-KW-33E-40.000000N by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1473-SIT5711AI-KW-33E-40.000000NTR-ND
|
DigiKey | MEMS OSC OCXO 40MHZ 3.3V SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$118.7129 | Buy Now | |
DISTI #
SIT5711AI-KW-33E-4
|
Avnet Americas | Oven Controlled Crystal Oscillator (OCXO) 40MHz ?5ppb LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5711AI-KW-33E-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
788-5711AIKW33E40N
|
Mouser Electronics | OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 40MHz, T&R RoHS: Compliant | 0 |
|
$118.7000 | Order Now |
CAD Models for SIT5711AI-KW-33E-40.000000N by SiTime Corporation
Part Data Attributes for SIT5711AI-KW-33E-40.000000N by SiTime Corporation
SIT5711AI-KW-33E-40.000000N
SiTime Corporation
|
|
---|---|
Samacsys Manufacturer
|
SiTime
|
Want to compare parts?
-
SIT5711AI-KW-33E-40.000000NSiTime CorporationVS
-