There are no models available for this part yet.
Overview of SIT5711AI-KX-33N-50.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT5711AI-KX-33N-50.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
788-SIT5711AIKX33N50
|
Mouser Electronics | OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO RoHS: Compliant | 12 |
|
$105.6300 / $111.1800 | Buy Now | |
DISTI #
SiT5711AI-KX-33N-50.000000
|
SiTime Corporation | 1 to 60 MHz, Stratum 3E OCXO Package Multiple: 1 | 4999 |
|
$97.5340 / $121.9170 | Buy Now |
CAD Models for SIT5711AI-KX-33N-50.000000 by SiTime Corporation
Part Data Attributes for SIT5711AI-KX-33N-50.000000 by SiTime Corporation
SIT5711AI-KX-33N-50.000000
SiTime Corporation
|
|
---|---|
Samacsys Manufacturer
|
SiTime
|
Want to compare parts?
-
SIT5711AI-KX-33N-50.000000SiTime CorporationVS
-