Part Details for SIT5811AICKY-33E0-10.000000F by SiTime Corporation
Overview of SIT5811AICKY-33E0-10.000000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA16200-00000F22 | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi SoC for Battery-Powered IoT Devices | |
DA14530-00000FX2 | Renesas Electronics Corporation | SmartBond™ Low Power Bluetooth 5.1 System-on-Chip | |
SIT5146AI-FK-33E0A60.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for SIT5811AICKY-33E0-10.000000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5811AICKY-33E0-10.000000F
|
Avnet Silica | SiT5811/I/ EpochPlatform Precision OCXO -OutputEnable- 3.3V+/- 5% 10.000000MHz (Alt: SIT5811AICKY-33E0-10.000000F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |