There are no models available for this part yet.
Overview of SIT8002AC-13-18E-2.04800X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT8002AC-13-18E-2.04800X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
788-8002AC131E-2.04X
|
Mouser Electronics | Standard Clock Oscillators 2.048MHz +/-50ppm 1.8V +/-5% -10C+70C RoHS: Compliant | 0 |
|
Order Now |