There are no models available for this part yet.
Overview of SIT8002AC-13-33E-12.00000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8002AC-13-33E-12.00000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
788-8002AC133E-12.0X
|
Mouser Electronics | Standard Clock Oscillators 12MHz +/-50ppm 3.3V +/-10% -10C+70C RoHS: Compliant | 0 |
|
Order Now |