Part Details for SIT8002AI-33-18E-14.31818T by SiTime Corporation
Overview of SIT8002AI-33-18E-14.31818T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for SIT8002AI-33-18E-14.31818T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8002AI-33-18E-14.31818T-ND
|
DigiKey | SIT8002 PROGRAMMABLE OSCILLATOR, Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$7.1600 | Buy Now |
|
Rochester Electronics | SiT8002 - Programmable Oscillator, Ind Temp, 1.8V RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$6.1400 / $7.2200 | Buy Now |
Part Details for SIT8002AI-33-18E-14.31818T
SIT8002AI-33-18E-14.31818T CAD Models
SIT8002AI-33-18E-14.31818T Part Data Attributes:
|
SIT8002AI-33-18E-14.31818T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8002AI-33-18E-14.31818T
SiTime Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 5 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |