Part Details for SIT8003AC-23-33E-10.18350Y by SiTime Corporation
Overview of SIT8003AC-23-33E-10.18350Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SIT8003AC-23-33E-10.18350Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8003AC-23-33E-10.18350Y-ND
|
DigiKey | LOW POWER PROGRAMMABLE OSCILLATO Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$4.6900 | Buy Now |
DISTI #
SIT8003AC-23-33E-10.18350Y
|
Avnet Americas | MEMS Programmable Oscillator 10.18350MHz 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8003AC-23-33E-10.18350Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
|
Rochester Electronics | SiT8003 - 1 to 110 MHz, Low Power Oscillator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1000 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
SIT8003AC-23-33E-10.18350Y
|
Avnet Americas | MEMS Programmable Oscillator 10.18350MHz 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8003AC-23-33E-10.18350Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
SIT8003AC-23-33E-10.18350Y
|
Avnet Americas | MEMS Programmable Oscillator 10.18350MHz 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8003AC-23-33E-10.18350Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
Part Details for SIT8003AC-23-33E-10.18350Y
SIT8003AC-23-33E-10.18350Y CAD Models
SIT8003AC-23-33E-10.18350Y Part Data Attributes
|
SIT8003AC-23-33E-10.18350Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8003AC-23-33E-10.18350Y
SiTime Corporation
10.1835MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10.1835 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |