Part Details for SIT8003AI-13-33E-13.56000X by SiTime Corporation
Overview of SIT8003AI-13-33E-13.56000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8003AI-13-33S-4.00000 | SiTime | SiT8003: Low-Power, Programmable Oscillator | |
SIT8003AI-13-33E-12.00000 | SiTime | SiT8003: Low-Power, Programmable Oscillator | |
SIT8003AI-12-33E-20.00000 | SiTime | SiT8003: Low-Power, Programmable Oscillator |
Price & Stock for SIT8003AI-13-33E-13.56000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8003AI-13-33E-1
|
Avnet Americas | Low Power Ultra Thin Oscillator 13.56MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8003AI-13-33E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
SIT8003AI-13-33E-13.56000X
|
Avnet Silica | Low Power Ultra Thin Oscillator 13.56MHz 3.3V 50ppm 4-Pin Surface Mount T/R (Alt: SIT8003AI-13-33E-13.56000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8003AI-13-33E-13.56000X
SIT8003AI-13-33E-13.56000X CAD Models
SIT8003AI-13-33E-13.56000X Part Data Attributes
|
SIT8003AI-13-33E-13.56000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8003AI-13-33E-13.56000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 13.56MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |