Part Details for SIT8004AI-23-33E-125.00000 by SiTime Corporation
Overview of SIT8004AI-23-33E-125.00000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8004AI-12-33E-133.00000 | SiTime | SIT8004AI-12-33E-133.00000 | |
SIT8004AI-83-33E-125.00000 | SiTime | SIT8004AI-83-33E-125.00000 | |
SIT8004AI-23-33E-125.00000 | SiTime | SIT8004AI-23-33E-125.00000 |
Price & Stock for SIT8004AI-23-33E-125.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8004AI-23-33E-125.00000
|
SiTime Corporation | Low Power Oscillator for High Frequency Applications Package Multiple: 1 | 4999 |
|
$3.5240 | Buy Now |
Part Details for SIT8004AI-23-33E-125.00000
SIT8004AI-23-33E-125.00000 CAD Models
SIT8004AI-23-33E-125.00000 Part Data Attributes
|
SIT8004AI-23-33E-125.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8004AI-23-33E-125.00000
SiTime Corporation
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |