Part Details for SIT8004AI-33-25E-125.00000X by SiTime Corporation
Overview of SIT8004AI-33-25E-125.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8004AI-82-33E-133.33000 | SiTime | SIT8004AI-82-33E-133.33000 | |
SIT8004AI-12-33E-133.00000 | SiTime | SIT8004AI-12-33E-133.00000 | |
SIT8004AI-83-33E-125.00000 | SiTime | SIT8004AI-83-33E-125.00000 |
Price & Stock for SIT8004AI-33-25E-125.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8004AI3325E125MX
|
Mouser Electronics | Standard Clock Oscillators 125MHz 50ppm 2.5Volt -40 to 85C RoHS: Compliant | 0 |
|
$1.4400 / $2.4000 | Order Now |