-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 1MHz Min, 110MHz Max, 100MHz Nom, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008AC-13-18E-100.000000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ H/LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6523 / $1.2600 | Buy Now |
DISTI #
SiT8008AC-13-18E-100.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 9675 |
|
$0.5820 / $2.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008AC-13-18E-100.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AC-13-18E-100.000000
SiTime Corporation
XO, Clock, 1MHz Min, 110MHz Max, 100MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT8008AC-13-18E-100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008AC-13-18E-100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8924BA-13-18E-100.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8008AC-13-18E-100.000000 vs SIT8924BA-13-18E-100.000000 |
SIT8008BCL13-18E-100.000000 | LVCMOS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | SIT8008AC-13-18E-100.000000 vs SIT8008BCL13-18E-100.000000 |
SIT8008BCB13-18E-100.000000 | LVCMOS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | SIT8008AC-13-18E-100.000000 vs SIT8008BCB13-18E-100.000000 |
SIT8944BA-13-18EA100.000000E | LVCMOS Output Clock Oscillator, 100MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8008AC-13-18E-100.000000 vs SIT8944BA-13-18EA100.000000E |
SIT8920BM-13-18E-100.000000E | LVCMOS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | SIT8008AC-13-18E-100.000000 vs SIT8920BM-13-18E-100.000000E |