-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-71-33E-13.560000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-12-33S-13.560000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-23-33E-13.560000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008AI-22-33E-13.560000-ND
|
DigiKey | MEMS OSC XO 13.5600MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8143 / $1.4100 | Buy Now |
DISTI #
84040670
|
Verical | Oscillator MEMS 13.56MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2227 | Americas - 49062 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
SiT8008AI-22-33E-13.560000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 62255 |
|
$0.7030 / $2.7240 | Buy Now |
DISTI #
C1S715212284039
|
Chip1Stop | SIT8008AI-22-33E-13.560000 RoHS: Compliant | 50000 |
|
$0.4940 / $0.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy