Part Details for SIT8008AI-22-33E-6.144000 by SiTime Corporation
Overview of SIT8008AI-22-33E-6.144000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008AI-22-33E-6.144000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79673533
|
Verical | Oscillator MEMS 6.144MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 140 Package Multiple: 5 Date Code: 2204 | Americas - 28050 |
|
$0.4879 / $0.6172 | Buy Now |
|
LCSC | 25ppm 3.3V 6.144MHz SMD3225-4P Pre-programmed Oscillators ROHS | 50 |
|
$1.0161 / $1.5040 | Buy Now |