Part Details for SIT8008AI-31-33E-12.000000G by SiTime Corporation
Overview of SIT8008AI-31-33E-12.000000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008AI-31-33E-12.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8008AI-31-33E12G
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3V -40C +85C RoHS: Compliant | 0 |
|
$0.7010 / $1.2200 | Order Now |
Part Details for SIT8008AI-31-33E-12.000000G
SIT8008AI-31-33E-12.000000G CAD Models
SIT8008AI-31-33E-12.000000G Part Data Attributes
|
SIT8008AI-31-33E-12.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AI-31-33E-12.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008AI-31-33E-12.000000G
This table gives cross-reference parts and alternative options found for SIT8008AI-31-33E-12.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008AI-31-33E-12.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMUPCFL-33-12.000MHZ-LJ-E-T3 | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8008AI-31-33E-12.000000G vs ASTMUPCFL-33-12.000MHZ-LJ-E-T3 |
ASTMUPCFL-33-12.000MHZ-EJ-E-T3 | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT8008AI-31-33E-12.000000G vs ASTMUPCFL-33-12.000MHZ-EJ-E-T3 |
SIT8208AI-31-33E-12.000000 | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT8008AI-31-33E-12.000000G vs SIT8208AI-31-33E-12.000000 |
SIT1618BEB31-33E-12.000000 | Standard Frequency, High Temperature Oscillator | SiTime Corporation | SIT8008AI-31-33E-12.000000G vs SIT1618BEB31-33E-12.000000 |
SIT8208AC-31-33E-12.000000 | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT8008AI-31-33E-12.000000G vs SIT8208AC-31-33E-12.000000 |