Part Details for SIT8008AI-31-33E-80.000000X by SiTime Corporation
Overview of SIT8008AI-31-33E-80.000000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008AI-31-33E-80.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008AI-31-33E-80.000000X
|
Avnet Americas | MEMS Oscillator 80MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008AI-31-33E-80.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-8008AI31-33E-80X
|
Mouser Electronics | Standard Clock Oscillators 80MHz 3.3Volt 20ppm -40C +85C RoHS: Compliant | 0 |
|
$0.8410 / $1.2200 | Order Now |
|
Rochester Electronics | SiT8008 - Low Power Programmable Oscillator, Ind Temp, 3.3V, 80MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.7638 / $0.8986 | Buy Now |
DISTI #
SIT8008AI-31-33E-80.000000X
|
Avnet Americas | MEMS Oscillator 80MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008AI-31-33E-80.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT8008AI-31-33E-80.000000X
|
Avnet Americas | MEMS Oscillator 80MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008AI-31-33E-80.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT8008AI-31-33E-80.000000X
SIT8008AI-31-33E-80.000000X CAD Models
SIT8008AI-31-33E-80.000000X Part Data Attributes
|
SIT8008AI-31-33E-80.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AI-31-33E-80.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008AI-31-33E-80.000000X
This table gives cross-reference parts and alternative options found for SIT8008AI-31-33E-80.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008AI-31-33E-80.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BI-31-33E-80.000000 | LVCMOS Output Clock Oscillator, 80MHz Nom, | SiTime Corporation | SIT8008AI-31-33E-80.000000X vs SIT8008BI-31-33E-80.000000 |
ASTMUPCFL-33-80.000MHZ-LJ-E-T3 | MEMS OSC XO 80.0000MHZ LVCMOS | Abracon Corporation | SIT8008AI-31-33E-80.000000X vs ASTMUPCFL-33-80.000MHZ-LJ-E-T3 |
ASTMUPCFL-33-80.000MHZ-EJ-E-T3 | MEMS OSC XO 80.0000MHZ LVCMOS | Abracon Corporation | SIT8008AI-31-33E-80.000000X vs ASTMUPCFL-33-80.000MHZ-EJ-E-T3 |
SIT8208AC-31-33E-80.000000 | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008AI-31-33E-80.000000X vs SIT8208AC-31-33E-80.000000 |
SIT8208AI-31-33E-80.000000T | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008AI-31-33E-80.000000X vs SIT8208AI-31-33E-80.000000T |