Part Details for SIT8008AI-32-33E-12.2800000T by SiTime Corporation
Overview of SIT8008AI-32-33E-12.2800000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008AI-32-33E-12.2800000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25ppm 3.3V 12.28MHz SMD5032-4P Pre-programmed Oscillators ROHS | 10 |
|
$1.1042 / $1.6547 | Buy Now |