Part Details for SIT8008BC-71-18N-41.000000E by SiTime Corporation
Overview of SIT8008BC-71-18N-41.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BC-71-18N-41.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BC-71-18N-4
|
Avnet Americas | MEMS Crystal Oscillator 41MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008BC-71-18N-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7611 / $0.8520 | Buy Now |
DISTI #
SIT8008BC-71-18N-4
|
Avnet Americas | MEMS Crystal Oscillator 41MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008BC-71-18N-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7611 / $0.8520 | Buy Now |
Part Details for SIT8008BC-71-18N-41.000000E
SIT8008BC-71-18N-41.000000E CAD Models
SIT8008BC-71-18N-41.000000E Part Data Attributes:
|
SIT8008BC-71-18N-41.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BC-71-18N-41.000000E
SiTime Corporation
41MHz Nom, PQFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN-4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 41 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |