Part Details for SIT8008BC-73-18S-6.144000G by SiTime Corporation
Overview of SIT8008BC-73-18S-6.144000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008BC-73-18S-6.144000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BC-73-18S-6
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2016, 50PPM, 1.8V, 6.144MHZ, ST, SMD - Tape and Reel (Alt: SIT8008BC-73-18S-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6989 / $0.8299 | Buy Now |
DISTI #
788-88BC7318S6144G
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 6.144MHz, ST, 250 pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.6560 / $1.2500 | Order Now |
Part Details for SIT8008BC-73-18S-6.144000G
SIT8008BC-73-18S-6.144000G CAD Models
SIT8008BC-73-18S-6.144000G Part Data Attributes
|
SIT8008BC-73-18S-6.144000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BC-73-18S-6.144000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 6.144MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6.144 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |