Part Details for SIT8008BC-81-XXE-12.000000 by SiTime Corporation
Overview of SIT8008BC-81-XXE-12.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BC-81-XXE-12.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80387561
|
Verical | Oscillator MEMS 12MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 125 Package Multiple: 5 Date Code: 2224 | Americas - 32460 |
|
$0.5561 / $0.6850 | Buy Now |
|
CHIPMALL.COM LIMITED | 9000 |
|
$0.5274 / $0.8417 | Buy Now |