Part Details for SIT8008BC-82-33E-12.288000Y by SiTime Corporation
Overview of SIT8008BC-82-33E-12.288000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8008BC-82-33E-12.288000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8008BC-823E12.2Y
|
Mouser Electronics | Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$0.6400 / $1.2300 | Order Now |
Part Details for SIT8008BC-82-33E-12.288000Y
SIT8008BC-82-33E-12.288000Y CAD Models
SIT8008BC-82-33E-12.288000Y Part Data Attributes
|
SIT8008BC-82-33E-12.288000Y
SiTime Corporation
Buy Now
|
Compare Parts:
SIT8008BC-82-33E-12.288000Y
SiTime Corporation
|
Samacsys Manufacturer | SiTime |