Part Details for SIT8008BC-82-33E24.998125X by SiTime Corporation
Overview of SIT8008BC-82-33E24.998125X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-12-33E-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-13-33E-24.495900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-71-33E-24.576000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-82-33E24.998125X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8008BC823E24.99X
|
Mouser Electronics | Standard Clock Oscillators 24.998125MHz 3.3V -20C +70C 25ppm RoHS: Compliant | 0 |
|
$0.6690 / $1.1600 | Order Now |