-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BCL11-18E-33.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 9675 |
|
$0.6700 / $2.5940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BCL11-18E-33.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BCL11-18E-33.000000
SiTime Corporation
1 to 110 MHz, Low Power Oscillator
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT8008BCL11-18E-33.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BCL11-18E-33.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BIT11-18E-33.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BCL11-18E-33.000000 vs SIT8008BIT11-18E-33.000000 |
SIT8008BIF11-18E-33.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BCL11-18E-33.000000 vs SIT8008BIF11-18E-33.000000 |
SIT8008BC-11-18E-33.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BCL11-18E-33.000000 vs SIT8008BC-11-18E-33.000000 |
SIT8008BIL11-18E-33.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BCL11-18E-33.000000 vs SIT8008BIL11-18E-33.000000 |
SIT8008BIB11-18E-33.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BCL11-18E-33.000000 vs SIT8008BIB11-18E-33.000000 |
SIT8008BI-11-18E-33.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BCL11-18E-33.000000 vs SIT8008BI-11-18E-33.000000 |