Part Details for SIT8008BCR71-18S-48.000000D by SiTime Corporation
Overview of SIT8008BCR71-18S-48.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BCR71-18S-48.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BCR71-18S-4
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2016, 20PPM, 1.8V, 48MHZ, ST, SMD - Tape and Reel (Alt: SIT8008BCR71-18S-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7611 / $0.8520 | Buy Now |
Part Details for SIT8008BCR71-18S-48.000000D
SIT8008BCR71-18S-48.000000D CAD Models
SIT8008BCR71-18S-48.000000D Part Data Attributes
|
SIT8008BCR71-18S-48.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BCR71-18S-48.000000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 48MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008BCR71-18S-48.000000D
This table gives cross-reference parts and alternative options found for SIT8008BCR71-18S-48.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BCR71-18S-48.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BCA71-18S-48.000000 | LVCMOS Output Clock Oscillator, 48MHz Nom, | SiTime Corporation | SIT8008BCR71-18S-48.000000D vs SIT8008BCA71-18S-48.000000 |
SIT8008BCT71-18S-48.000000 | LVCMOS Output Clock Oscillator, 48MHz Nom, | SiTime Corporation | SIT8008BCR71-18S-48.000000D vs SIT8008BCT71-18S-48.000000 |
SIT8008BCR71-18S-48.000000 | LVCMOS Output Clock Oscillator, 48MHz Nom, | SiTime Corporation | SIT8008BCR71-18S-48.000000D vs SIT8008BCR71-18S-48.000000 |
SIT8008BI-71-18S-48.000000 | LVCMOS Output Clock Oscillator, 48MHz Nom, | SiTime Corporation | SIT8008BCR71-18S-48.000000D vs SIT8008BI-71-18S-48.000000 |
SIT8008BCB71-18S-48.000000 | LVCMOS Output Clock Oscillator, 48MHz Nom, | SiTime Corporation | SIT8008BCR71-18S-48.000000D vs SIT8008BCB71-18S-48.000000 |