Datasheets
SIT8008BCT23-33E-12.000000 by: SiTime Corporation

1 to 110 MHz, Low Power Oscillator

Part Details for SIT8008BCT23-33E-12.000000 by SiTime Corporation

Overview of SIT8008BCT23-33E-12.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIT8008BCT23-33E-12.000000

Part # Distributor Description Stock Price Buy
DISTI # SIT8008BCT23-33E-12.000000
SiTime Corporation 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 64360
  • 1 $2.2560
  • 100 $1.1280
  • 500 $0.6580
  • 1,000 $0.5820
$0.5820 / $2.2560 Buy Now

Part Details for SIT8008BCT23-33E-12.000000

SIT8008BCT23-33E-12.000000 CAD Models

SIT8008BCT23-33E-12.000000 Part Data Attributes

SIT8008BCT23-33E-12.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8008BCT23-33E-12.000000 SiTime Corporation 1 to 110 MHz, Low Power Oscillator
Part Life Cycle Code Active
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 12 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT8008BCT23-33E-12.000000

This table gives cross-reference parts and alternative options found for SIT8008BCT23-33E-12.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BCT23-33E-12.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8008BCL23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCL23-33E-12.000000
SIT8008BCB23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCB23-33E-12.000000
SIT8008BC-23-33E-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BC-23-33E-12.000000
SIT8008BCE23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCE23-33E-12.000000
SIT8008BI-23-33E-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BI-23-33E-12.000000
SIT8008BCA23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCA23-33E-12.000000
SIT1618BE-23-33E-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT1618BE-23-33E-12.000000
SIT8208AC-23-33E-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8208AC-23-33E-12.000000
SIT8208AI-23-33E-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8208AI-23-33E-12.000000
SIT8008BCF23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCF23-33E-12.000000
Part Number Description Manufacturer Compare
SIT8008BCB23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCB23-33E-12.000000
SIT8008BCR23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCR23-33E-12.000000
SIT8008BI-23-33S-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BI-23-33S-12.000000
SIT8008BC-23-33E-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BC-23-33E-12.000000
SIT8008BCF23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCF23-33E-12.000000
SIT8008BI-23-33E-12.000000 LVCMOS Output Clock Oscillator, 12MHz Nom, SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BI-23-33E-12.000000
SIT8008BCE23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCE23-33E-12.000000
SIT8008BCU23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCU23-33E-12.000000
SIT8008BCA23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCA23-33E-12.000000
SIT8008BCL23-33E-12.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BCT23-33E-12.000000 vs SIT8008BCL23-33E-12.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BCT23-33E-12.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BCT23-33E-12.00000... by SiTime Corporation

  • Please alert me when SIT8008BCT23-33E-12.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT8008BCT23-33E-12.00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BCT23-33E-12.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT8008BCT23-33E-12.00000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BCT23-33E-12.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BCT23-33E-12.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: