Part Details for SIT8008BI-11-YYS-33.333300 by SiTime Corporation
Overview of SIT8008BI-11-YYS-33.333300 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-11-33S-33.333000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-22-33S-33.330000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-23-33N-83.333300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-11-YYS-33.333300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74981385
|
Verical | Oscillator MEMS 33.3333MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2202 | Americas - 49861 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
SiT8008BI-11-YYS-33.333300
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 4056 |
|
$0.7030 / $2.7240 | Buy Now |
DISTI #
C1S715213960598
|
Chip1Stop | SIT8008BI-11-YYS-33.333300 RoHS: Compliant | 48142 |
|
$0.5150 / $0.6760 | Buy Now |